


S161805-20.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S161805-20.000-X-RTR-ND - Tape & Reel (TR) 3997-S161805-20.000-X-RCT-ND - Cut Tape (CT) 3997-S161805-20.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S161805-20.000-X-R |
Description | XTAL OSC 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz MHz Crystal HCMOS Oscillator 1.8V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,64040 € | 41,01 € |
| 50 | 1,57240 € | 78,62 € |
| 100 | 1,50740 € | 150,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42552 € | 356,38 € |
| 500 | 1,36660 € | 683,30 € |
| 750 | 1,33331 € | 999,98 € |
| 1.250 | 1,29252 € | 1.615,65 € |
| 1.750 | 1,26635 € | 2.216,11 € |
| 2.500 | 1,23921 € | 3.098,02 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

