


S11805T-38.400-X-R | |
|---|---|
DigiKey Part Number | 2754-S11805T-38.400-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S11805T-38.400-X-R |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S11805T-38.400-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,71390 € | 71,39 € |
| 200 | 0,67990 € | 135,98 € |
| 1.000 | 0,55244 € | 552,44 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

