27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S11805T-27.000-A-X1-R

DigiKey Part Number
2754-S11805T-27.000-A-X1-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S11805T-27.000-A-X1-R
Description
OSC 27MHZ HCMOS SMD AEC-Q200
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S11805T-27.000-A-X1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
5mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Aker Technology USA
A separate 17,21 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
251,07560 €26,89 €
1000,81760 €81,76 €
1.0000,64545 €645,45 €
3.0000,55939 €1.678,17 €
Unit Price without VAT:1,07560 €
Unit Price with VAT:1,27996 €