


S11805T-26.000-R | |
|---|---|
DigiKey Part Number | 2754-S11805T-26.000-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S11805T-26.000-R |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S11805T-26.000-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,02800 € | 25,70 € |
| 100 | 0,71960 € | 71,96 € |
| 200 | 0,68535 € | 137,07 € |
| 1.000 | 0,55686 € | 556,86 € |
| Unit Price without VAT: | 1,02800 € |
|---|---|
| Unit Price with VAT: | 1,22332 € |

