


S118025T-24.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S118025T-24.000-X-RTR-ND - Tape & Reel (TR) 3997-S118025T-24.000-X-RCT-ND - Cut Tape (CT) 3997-S118025T-24.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S118025T-24.000-X-R |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S118025T-24.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,05840 € | 26,46 € |
| 50 | 1,01440 € | 50,72 € |
| 100 | 0,97250 € | 97,25 € |
| 250 | 0,91968 € | 229,92 € |
| 500 | 0,88166 € | 440,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84522 € | 845,22 € |
| 2.000 | 0,81031 € | 1.620,62 € |
| 3.000 | 0,79057 € | 2.371,71 € |
| 5.000 | 0,76641 € | 3.832,05 € |
| 7.000 | 0,75090 € | 5.256,30 € |
| 10.000 | 0,73482 € | 7.348,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

