
S109025-26.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S109025-26.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S109025-26.000-X-R |
Description | XO 2520 HCMOS 26MHz 0.9V |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 0.9V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 0.9V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,80040 € | 20,01 € |
| 50 | 0,74880 € | 37,44 € |
| 250 | 0,69708 € | 174,27 € |
| 1.000 | 0,66266 € | 662,66 € |
| Unit Price without VAT: | 0,80040 € |
|---|---|
| Unit Price with VAT: | 0,95248 € |

