
CAA-40.000-18-3050-R | |
|---|---|
DigiKey Part Number | 3997-CAA-40.000-18-3050-RTR-ND - Tape & Reel (TR) 3997-CAA-40.000-18-3050-RCT-ND - Cut Tape (CT) 3997-CAA-40.000-18-3050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA-40.000-18-3050-R |
Description | CRYSTAL 40MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | CAA-40.000-18-3050-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,20670 € | 20,67 € |
| 250 | 0,19544 € | 48,86 € |
| 500 | 0,18736 € | 93,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17962 € | 179,62 € |
| 2.000 | 0,17219 € | 344,38 € |
| 3.000 | 0,16798 € | 503,94 € |
| 5.000 | 0,16283 € | 814,15 € |
| 7.000 | 0,15953 € | 1.116,71 € |
| 10.000 | 0,15610 € | 1.561,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

