
CA4-10.000-18-3050-R | |
|---|---|
DigiKey Part Number | 2754-CA4-10.000-18-3050-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA4-10.000-18-3050-R |
Description | CRYSTAL 10MHZ 18PF SMD |
Customer Reference | |
Detailed Description | ±30ppm Crystal 18pF 4-SOJ, 9.00mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CA4-10.000-18-3050-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.177" W (12.70mm x 4.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,64550 € | 64,55 € |
| 1.000 | 0,30121 € | 301,21 € |
| Unit Price without VAT: | 0,81800 € |
|---|---|
| Unit Price with VAT: | 0,97342 € |

