
C7S-8.000-18-1020-R | |
|---|---|
DigiKey Part Number | 3997-C7S-8.000-18-1020-RTR-ND - Tape & Reel (TR) 3997-C7S-8.000-18-1020-RCT-ND - Cut Tape (CT) 3997-C7S-8.000-18-1020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C7S-8.000-18-1020-R |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-8.000-18-1020-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±20ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,64600 € | 16,15 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,59370 € | 59,37 € |
| 250 | 0,56140 € | 140,35 € |
| 500 | 0,53818 € | 269,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51591 € | 515,91 € |
| 2.000 | 0,49459 € | 989,18 € |
| 3.000 | 0,48253 € | 1.447,59 € |
| 5.000 | 0,46776 € | 2.338,80 € |
| 7.000 | 0,45829 € | 3.208,03 € |
| 10.000 | 0,44846 € | 4.484,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

