
C7S-8.000-12-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C7S-8.000-12-3030-X-RTR-ND - Tape & Reel (TR) 3997-C7S-8.000-12-3030-X-RCT-ND - Cut Tape (CT) 3997-C7S-8.000-12-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C7S-8.000-12-3030-X-R |
Description | CRYSTAL 8MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-8.000-12-3030-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,63760 € | 15,94 € |
| 50 | 0,61120 € | 30,56 € |
| 100 | 0,58580 € | 58,58 € |
| 250 | 0,55400 € | 138,50 € |
| 500 | 0,53110 € | 265,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50913 € | 509,13 € |
| 2.000 | 0,48808 € | 976,16 € |
| 3.000 | 0,47618 € | 1.428,54 € |
| 5.000 | 0,46161 € | 2.308,05 € |
| 7.000 | 0,45226 € | 3.165,82 € |
| 10.000 | 0,44255 € | 4.425,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

