
C7S-8.000-12-1520-R | |
|---|---|
DigiKey Part Number | 2754-C7S-8.000-12-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C7S-8.000-12-1520-R |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±15ppm Crystal 12pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-8.000-12-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,74000 € | 18,50 € |
| 100 | 0,52500 € | 52,50 € |
| 200 | 0,49915 € | 99,83 € |
| 1.000 | 0,38727 € | 387,27 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

