
C7S-18.432-12-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C7S-18.432-12-1530-X-RTR-ND - Tape & Reel (TR) 3997-C7S-18.432-12-1530-X-RCT-ND - Cut Tape (CT) 3997-C7S-18.432-12-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C7S-18.432-12-1530-X-R |
Description | CRYSTAL 18.432MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±15ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,71120 € | 17,78 € |
| 50 | 0,68180 € | 34,09 € |
| 100 | 0,65360 € | 65,36 € |
| 250 | 0,61804 € | 154,51 € |
| 500 | 0,59248 € | 296,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56799 € | 567,99 € |
| 2.000 | 0,54452 € | 1.089,04 € |
| 3.000 | 0,53124 € | 1.593,72 € |
| 5.000 | 0,51499 € | 2.574,95 € |
| 7.000 | 0,50455 € | 3.531,85 € |
| 10.000 | 0,49373 € | 4.937,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

