
C7S-16.000-12-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C7S-16.000-12-3030-X-RTR-ND - Tape & Reel (TR) 3997-C7S-16.000-12-3030-X-RCT-ND - Cut Tape (CT) 3997-C7S-16.000-12-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C7S-16.000-12-3030-X-R |
Description | CRYSTAL 16HZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-16.000-12-3030-X-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C7S-16.000-12-1530-X-R | Aker Technology Corp | 1.000 | 2754-C7S-16.000-12-1530-X-R-ND | 0,73080 € | Parametric Equivalent |
| XB16M00000S412 | NextGen Components | 600.000 | 3372-XB16M00000S412TR-ND | 0,67040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62960 € | 15,74 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,57850 € | 57,85 € |
| 250 | 0,54712 € | 136,78 € |
| 500 | 0,52450 € | 262,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50280 € | 502,80 € |
| 2.000 | 0,48201 € | 964,02 € |
| 3.000 | 0,47026 € | 1.410,78 € |
| 5.000 | 0,45587 € | 2.279,35 € |
| 7.000 | 0,44663 € | 3.126,41 € |
| 10.000 | 0,43705 € | 4.370,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

