
C7S-12.500-12-1530-X-R | |
|---|---|
DigiKey Part Number | 2754-C7S-12.500-12-1530-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C7S-12.500-12-1530-X-R |
Description | CRYSTAL 12.5000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12.5 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-12.500-12-1530-X-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.5 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,51840 € | 51,84 € |
| 200 | 0,49295 € | 98,59 € |
| 1.000 | 0,38246 € | 382,46 € |
| Unit Price without VAT: | 0,73080 € |
|---|---|
| Unit Price with VAT: | 0,86965 € |

