
C7S-10.000-12-1520-R | |
|---|---|
DigiKey Part Number | 2754-C7S-10.000-12-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C7S-10.000-12-1520-R |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±15ppm Crystal 12pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-10.000-12-1520-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 110 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±20ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,73680 € | 18,42 € |
| 100 | 0,52260 € | 52,26 € |
| 200 | 0,49690 € | 99,38 € |
| 1.000 | 0,38552 € | 385,52 € |
| Unit Price without VAT: | 0,73680 € |
|---|---|
| Unit Price with VAT: | 0,87679 € |

