16 MHz ±50ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6S-16.000-12-5050-X-R

DigiKey Part Number
3997-C6S-16.000-12-5050-X-RTR-ND - Tape & Reel (TR)
3997-C6S-16.000-12-5050-X-RCT-ND - Cut Tape (CT)
3997-C6S-16.000-12-5050-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C6S-16.000-12-5050-X-R
Description
CRYSTAL 16MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C6S-16.000-12-5050-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,59700 €5,97 €
250,56440 €14,11 €
500,54140 €27,07 €
1000,51890 €51,89 €
2500,49076 €122,69 €
5000,47042 €235,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45097 €450,97 €
2.0000,43232 €864,64 €
3.0000,42178 €1.265,34 €
5.0000,40887 €2.044,35 €
7.0000,40058 €2.804,06 €
10.0000,39199 €3.919,90 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €