
C6S-12.000-20-2030-X-R | |
|---|---|
DigiKey Part Number | 3997-C6S-12.000-20-2030-X-RTR-ND - Tape & Reel (TR) 3997-C6S-12.000-20-2030-X-RCT-ND - Cut Tape (CT) 3997-C6S-12.000-20-2030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6S-12.000-20-2030-X-R |
Description | CRYSTAL 12MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,58720 € | 14,68 € |
| 50 | 0,56300 € | 28,15 € |
| 100 | 0,53970 € | 53,97 € |
| 250 | 0,51036 € | 127,59 € |
| 500 | 0,48926 € | 244,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46901 € | 469,01 € |
| 2.000 | 0,44962 € | 899,24 € |
| 3.000 | 0,43865 € | 1.315,95 € |
| 5.000 | 0,42522 € | 2.126,10 € |
| 7.000 | 0,41661 € | 2.916,27 € |
| 10.000 | 0,40767 € | 4.076,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

