
C5S-8.000-18-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-8.000-18-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-8.000-18-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-8.000-18-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-8.000-18-3030-X-R |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-8.000-18-3030-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,47740 € | 47,74 € |
| 250 | 0,45140 € | 112,85 € |
| 500 | 0,43272 € | 216,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41484 € | 414,84 € |
| 2.000 | 0,39768 € | 795,36 € |
| 3.000 | 0,38798 € | 1.163,94 € |
| 5.000 | 0,37610 € | 1.880,50 € |
| 7.000 | 0,36847 € | 2.579,29 € |
| 10.000 | 0,36057 € | 3.605,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

