20 MHz ±50ppm Crystal 20pF 25 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5S-20.000-20-3050-X-R

DigiKey Part Number
3997-C5S-20.000-20-3050-X-RTR-ND - Tape & Reel (TR)
3997-C5S-20.000-20-3050-X-RCT-ND - Cut Tape (CT)
3997-C5S-20.000-20-3050-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5S-20.000-20-3050-X-R
Description
CRYSTAL 20MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 20pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C5S-20.000-20-3050-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,51000 €5,10 €
250,48280 €12,07 €
500,46300 €23,15 €
1000,44380 €44,38 €
2500,41972 €104,93 €
5000,40236 €201,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38572 €385,72 €
2.0000,36977 €739,54 €
3.0000,36075 €1.082,25 €
5.0000,34970 €1.748,50 €
7.0000,34261 €2.398,27 €
10.0000,33526 €3.352,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €