
C5S-20.000-12-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-20.000-12-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-20.000-12-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-20.000-12-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-20.000-12-3030-X-R |
Description | CRYSTAL 20MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,46160 € | 46,16 € |
| 250 | 0,43652 € | 109,13 € |
| 500 | 0,41846 € | 209,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40115 € | 401,15 € |
| 2.000 | 0,38457 € | 769,14 € |
| 3.000 | 0,37518 € | 1.125,54 € |
| 5.000 | 0,36369 € | 1.818,45 € |
| 7.000 | 0,35632 € | 2.494,24 € |
| 10.000 | 0,34867 € | 3.486,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

