
C5S-12.000-18-3030-R | |
|---|---|
DigiKey Part Number | 2754-C5S-12.000-18-3030-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C5S-12.000-18-3030-R |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-12.000-18-3030-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 90 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,51400 € | 51,40 € |
| 200 | 0,48830 € | 97,66 € |
| 1.000 | 0,32555 € | 325,55 € |
| Unit Price without VAT: | 0,72800 € |
|---|---|
| Unit Price with VAT: | 0,86632 € |

