12 MHz ±10ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5S-12.000-18-1020-R

DigiKey Part Number
3997-C5S-12.000-18-1020-RTR-ND - Tape & Reel (TR)
3997-C5S-12.000-18-1020-RCT-ND - Cut Tape (CT)
3997-C5S-12.000-18-1020-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5S-12.000-18-1020-R
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C5S-12.000-18-1020-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±20ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,54200 €5,42 €
250,51280 €12,82 €
500,49180 €24,59 €
1000,47140 €47,14 €
2500,44580 €111,45 €
5000,42734 €213,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40968 €409,68 €
2.0000,39273 €785,46 €
3.0000,38315 €1.149,45 €
5.0000,37142 €1.857,10 €
7.0000,36389 €2.547,23 €
10.0000,35608 €3.560,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €