
C5S-12.000-16-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-12.000-16-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-12.000-16-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-12.000-16-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-12.000-16-3030-X-R |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-12.000-16-3030-X-R Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49600 € | 12,40 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,43112 € | 107,78 € |
| 500 | 0,41326 € | 206,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39616 € | 396,16 € |
| 2.000 | 0,37978 € | 759,56 € |
| 3.000 | 0,37052 € | 1.111,56 € |
| 5.000 | 0,35917 € | 1.795,85 € |
| 7.000 | 0,35189 € | 2.463,23 € |
| 10.000 | 0,34434 € | 3.443,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

