
C3E-8.000-8-10150-A-X3-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-8-10150-A-X3-RTR-ND - Tape & Reel (TR) 3997-C3E-8.000-8-10150-A-X3-RCT-ND - Cut Tape (CT) 3997-C3E-8.000-8-10150-A-X3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-8-10150-A-X3-R |
Description | UWB CRYSTAL, 3225, 8.000MHZ, 8PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-8-10150-A-X3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,33170 € | 33,17 € |
| 250 | 0,31368 € | 78,42 € |
| 500 | 0,30072 € | 150,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28828 € | 288,28 € |
| 2.000 | 0,27635 € | 552,70 € |
| 3.000 | 0,26961 € | 808,83 € |
| 5.000 | 0,26135 € | 1.306,75 € |
| 7.000 | 0,25605 € | 1.792,35 € |
| 10.000 | 0,25055 € | 2.505,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

