Similar

C3E-8.000-8-1010-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-8-1010-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-8-1010-R |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-8-1010-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 500 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-8.000-8-1015-R | Aker Technology Corp | 1.472 | 3997-C3E-8.000-8-1015-RCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31760 € | 317,60 € |
| 2.000 | 0,30447 € | 608,94 € |
| 3.000 | 0,29704 € | 891,12 € |
| 5.000 | 0,28794 € | 1.439,70 € |
| 7.000 | 0,28210 € | 1.974,70 € |
| 10.000 | 0,27604 € | 2.760,40 € |
| 12.000 | 0,27300 € | 3.276,00 € |
| 24.000 | 0,26173 € | 6.281,52 € |
| 25.000 | 0,26108 € | 6.527,00 € |
| Unit Price without VAT: | 0,31760 € |
|---|---|
| Unit Price with VAT: | 0,37794 € |


