C3E-8.000-18-3030-X-R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Aker Technology Corp
In Stock: 13.102
Unit Price: 0,51000 €
Datasheet
8 MHz ±30ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-8.000-18-3030-X-R3

DigiKey Part Number
2754-C3E-8.000-18-3030-X-R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3E-8.000-18-3030-X-R3
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-8.000-18-3030-X-R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.