
C3E-8.000-18-1020-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-18-1020-RTR-ND - Tape & Reel (TR) 3997-C3E-8.000-18-1020-RCT-ND - Cut Tape (CT) 3997-C3E-8.000-18-1020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-18-1020-R |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-18-1020-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,41560 € | 10,39 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,38180 € | 38,18 € |
| 250 | 0,36108 € | 90,27 € |
| 500 | 0,34614 € | 173,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33181 € | 331,81 € |
| 2.000 | 0,31809 € | 636,18 € |
| 3.000 | 0,31033 € | 930,99 € |
| 5.000 | 0,30082 € | 1.504,10 € |
| 7.000 | 0,29472 € | 2.063,04 € |
| 10.000 | 0,28839 € | 2.883,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

