
C3E-8.000-12-1020-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-12-1020-RTR-ND - Tape & Reel (TR) 3997-C3E-8.000-12-1020-RCT-ND - Cut Tape (CT) 3997-C3E-8.000-12-1020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-12-1020-R |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-12-1020-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 500 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39640 € | 19,82 € |
| 100 | 0,38010 € | 38,01 € |
| 250 | 0,35944 € | 89,86 € |
| 500 | 0,34456 € | 172,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33031 € | 330,31 € |
| 2.000 | 0,31665 € | 633,30 € |
| 3.000 | 0,30892 € | 926,76 € |
| 5.000 | 0,29946 € | 1.497,30 € |
| 7.000 | 0,29339 € | 2.053,73 € |
| 10.000 | 0,28709 € | 2.870,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

