8 MHz ±30ppm Crystal 10pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-8.000-10-3030-R

DigiKey Part Number
3997-C3E-8.000-10-3030-RTR-ND - Tape & Reel (TR)
3997-C3E-8.000-10-3030-RCT-ND - Cut Tape (CT)
3997-C3E-8.000-10-3030-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-8.000-10-3030-R
Description
CRYSTAL 8.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 10pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-8.000-10-3030-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43900 €4,39 €
250,41560 €10,39 €
500,39820 €19,91 €
1000,38180 €38,18 €
2500,36108 €90,27 €
5000,34614 €173,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33181 €331,81 €
2.0000,31809 €636,18 €
3.0000,31033 €930,99 €
5.0000,30082 €1.504,10 €
7.0000,29472 €2.063,04 €
10.0000,28839 €2.883,90 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €