
C3E-32.000-8-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-32.000-8-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-32.000-8-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-32.000-8-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-32.000-8-1015-X-R |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-32.000-8-1015-X-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30680 € | 7,67 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,28190 € | 28,19 € |
| 250 | 0,26656 € | 66,64 € |
| 500 | 0,25554 € | 127,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24496 € | 244,96 € |
| 2.000 | 0,23482 € | 469,64 € |
| 3.000 | 0,22909 € | 687,27 € |
| 5.000 | 0,22207 € | 1.110,35 € |
| 7.000 | 0,21756 € | 1.522,92 € |
| 10.000 | 0,21289 € | 2.128,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

