32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-32.000-12-1015-X-R

DigiKey Part Number
3997-C3E-32.000-12-1015-X-RTR-ND - Tape & Reel (TR)
3997-C3E-32.000-12-1015-X-RCT-ND - Cut Tape (CT)
3997-C3E-32.000-12-1015-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-32.000-12-1015-X-R
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-32.000-12-1015-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32200 €3,22 €
250,30440 €7,61 €
500,29160 €14,58 €
1000,27960 €27,96 €
2500,26444 €66,11 €
5000,25350 €126,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24301 €243,01 €
2.0000,23296 €465,92 €
3.0000,22727 €681,81 €
5.0000,22031 €1.101,55 €
7.0000,21584 €1.510,88 €
10.0000,21120 €2.112,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €