
C3E-30.000-8-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-30.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-30.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-30.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-30.000-8-2050-A-X1-R |
Description | CRYSTAL 30MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-30.000-8-2050-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47480 € | 11,87 € |
| 50 | 0,45520 € | 22,76 € |
| 100 | 0,43630 € | 43,63 € |
| 250 | 0,41264 € | 103,16 € |
| 500 | 0,39556 € | 197,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37919 € | 379,19 € |
| 2.000 | 0,36351 € | 727,02 € |
| 3.000 | 0,35464 € | 1.063,92 € |
| 5.000 | 0,34378 € | 1.718,90 € |
| 7.000 | 0,33682 € | 2.357,74 € |
| 10.000 | 0,32959 € | 3.295,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

