
C3E-30.000-12-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-30.000-12-1015-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-30.000-12-1015-X-R |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-30.000-12-1015-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24607 € | 246,07 € |
| 2.000 | 0,23589 € | 471,78 € |
| 3.000 | 0,23013 € | 690,39 € |
| 5.000 | 0,22308 € | 1.115,40 € |
| 7.000 | 0,21855 € | 1.529,85 € |
| 10.000 | 0,21386 € | 2.138,60 € |
| Unit Price without VAT: | 0,24607 € |
|---|---|
| Unit Price with VAT: | 0,29282 € |

