
C3E-27.120-12-1020-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-27.120-12-1020-X-RTR-ND - Tape & Reel (TR) 3997-C3E-27.120-12-1020-X-RCT-ND - Cut Tape (CT) 3997-C3E-27.120-12-1020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-27.120-12-1020-X-R |
Description | CRYSTAL 27.120MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-27.120-12-1020-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,26420 € | 26,42 € |
| 250 | 0,24984 € | 62,46 € |
| 500 | 0,23948 € | 119,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22958 € | 229,58 € |
| 2.000 | 0,22009 € | 440,18 € |
| 3.000 | 0,21471 € | 644,13 € |
| 5.000 | 0,20813 € | 1.040,65 € |
| 7.000 | 0,20391 € | 1.427,37 € |
| 10.000 | 0,19953 € | 1.995,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

