27.12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-27.120-12-1015-X-R

DigiKey Part Number
3997-C3E-27.120-12-1015-X-RTR-ND - Tape & Reel (TR)
3997-C3E-27.120-12-1015-X-RCT-ND - Cut Tape (CT)
3997-C3E-27.120-12-1015-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-27.120-12-1015-X-R
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-27.120-12-1015-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 27,120-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz8401908-1185-1-ND0,63000 €Similar
Q 27,120-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz1.6001908-1187-1-ND0,63000 €Similar
Q 27,120-JXS32-12-10/15-T1-FU-WA-LFJauch Quartz1.1261908-1203-1-ND0,55000 €Similar
R2520-27.120-12-F-1015-EXT-TRRaltron Electronics92151-R2520-27.120-12-F-1015-EXT-TRCT-ND0,29000 €Similar
In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32500 €3,25 €
250,30680 €7,67 €
500,29400 €14,70 €
1000,28190 €28,19 €
2500,26656 €66,64 €
5000,25554 €127,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24496 €244,96 €
2.0000,23482 €469,64 €
3.0000,22909 €687,27 €
5.0000,22207 €1.110,35 €
7.0000,21756 €1.522,92 €
10.0000,21289 €2.128,90 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €