
C3E-25.000-10-1520-R | |
|---|---|
DigiKey Part Number | 2754-C3E-25.000-10-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-25.000-10-1520-R |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-25.000-10-1520-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,45410 € | 45,41 € |
| 200 | 0,43690 € | 87,38 € |
| 1.000 | 0,17134 € | 171,34 € |
| Unit Price without VAT: | 0,64240 € |
|---|---|
| Unit Price with VAT: | 0,76446 € |

