
C3E-24.000-9-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-9-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-9-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-9-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-9-1015-X-R |
Description | CRYSTAL 24MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-9-1015-X-R Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,26444 € | 66,11 € |
| 500 | 0,25350 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24301 € | 243,01 € |
| 2.000 | 0,23296 € | 465,92 € |
| 3.000 | 0,22727 € | 681,81 € |
| 5.000 | 0,22031 € | 1.101,55 € |
| 7.000 | 0,21584 € | 1.510,88 € |
| 10.000 | 0,21120 € | 2.112,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

