24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-24.000-8-1015-R

DigiKey Part Number
3997-C3E-24.000-8-1015-RTR-ND - Tape & Reel (TR)
3997-C3E-24.000-8-1015-RCT-ND - Cut Tape (CT)
3997-C3E-24.000-8-1015-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-24.000-8-1015-R
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-24.000-8-1015-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31400 €3,14 €
250,29760 €7,44 €
500,28520 €14,26 €
1000,27350 €27,35 €
2500,25864 €64,66 €
5000,24794 €123,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23768 €237,68 €
2.0000,22785 €455,70 €
3.0000,22229 €666,87 €
5.0000,21548 €1.077,40 €
7.0000,21111 €1.477,77 €
10.0000,20657 €2.065,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €