
C3E-24.000-8-1015-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-8-1015-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-8-1015-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-8-1015-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-8-1015-R |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-8-1015-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,26520 € | 26,52 € |
| 250 | 0,25076 € | 62,69 € |
| 500 | 0,24036 € | 120,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23041 € | 230,41 € |
| 2.000 | 0,22088 € | 441,76 € |
| 3.000 | 0,21549 € | 646,47 € |
| 5.000 | 0,20888 € | 1.044,40 € |
| 7.000 | 0,20465 € | 1.432,55 € |
| 10.000 | 0,20025 € | 2.002,50 € |
| 12.000 | 0,19804 € | 2.376,48 € |
| 24.000 | 0,18986 € | 4.556,64 € |
| 25.000 | 0,18939 € | 4.734,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

