
C3E-24.000-12-1050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-12-1050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-12-1050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-12-1050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-12-1050-A-X1-R |
Description | CRYSTAL, 3225, 24.000MHZ, 12PF, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-12-1050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24376 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23366 € | 233,66 € |
| 2.000 | 0,22400 € | 448,00 € |
| 3.000 | 0,21853 € | 655,59 € |
| 5.000 | 0,21183 € | 1.059,15 € |
| 7.000 | 0,20754 € | 1.452,78 € |
| 10.000 | 0,20308 € | 2.030,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

