
C3E-24.000-10-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-10-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-10-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-10-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-10-1015-X-R |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-10-1015-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25840 € | 64,60 € |
| 500 | 0,24770 € | 123,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23746 € | 237,46 € |
| 2.000 | 0,22763 € | 455,26 € |
| 3.000 | 0,22208 € | 666,24 € |
| 5.000 | 0,21527 € | 1.076,35 € |
| 7.000 | 0,21091 € | 1.476,37 € |
| 10.000 | 0,20637 € | 2.063,70 € |
| 12.000 | 0,20410 € | 2.449,20 € |
| 24.000 | 0,19567 € | 4.696,08 € |
| 25.000 | 0,19518 € | 4.879,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

