20 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-20.000-8-3050-A-X1-R

DigiKey Part Number
3997-C3E-20.000-8-3050-A-X1-RTR-ND - Tape & Reel (TR)
3997-C3E-20.000-8-3050-A-X1-RCT-ND - Cut Tape (CT)
3997-C3E-20.000-8-3050-A-X1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-20.000-8-3050-A-X1-R
Description
CRYSTAL 20MHZ 8PF SMD AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-20.000-8-3050-A-X1-R Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.030" (0.75mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,50200 €5,02 €
250,47480 €11,87 €
500,45520 €22,76 €
1000,43630 €43,63 €
2500,41264 €103,16 €
5000,39556 €197,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37919 €379,19 €
2.0000,36351 €727,02 €
3.0000,35464 €1.063,92 €
5.0000,34378 €1.718,90 €
7.0000,33682 €2.357,74 €
10.0000,32959 €3.295,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €