
C3E-16.000-9-1010-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-9-1010-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-9-1010-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-9-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-9-1010-R |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-9-1010-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29880 € | 7,47 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25984 € | 64,96 € |
| 500 | 0,24908 € | 124,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23876 € | 238,76 € |
| 2.000 | 0,22889 € | 457,78 € |
| 3.000 | 0,22330 € | 669,90 € |
| 5.000 | 0,21646 € | 1.082,30 € |
| 7.000 | 0,21207 € | 1.484,49 € |
| 10.000 | 0,20751 € | 2.075,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

