
C3E-16.000-8-1015-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-8-1015-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-8-1015-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-8-1015-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-8-1015-R |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-8-1015-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,27350 € | 27,35 € |
| 250 | 0,25864 € | 64,66 € |
| 500 | 0,24794 € | 123,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23768 € | 237,68 € |
| 2.000 | 0,22785 € | 455,70 € |
| 3.000 | 0,22229 € | 666,87 € |
| 5.000 | 0,21548 € | 1.077,40 € |
| 7.000 | 0,21111 € | 1.477,77 € |
| 10.000 | 0,20657 € | 2.065,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

