
C3E-16.000-10-3050-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-10-3050-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-10-3050-X1-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-10-3050-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-10-3050-X1-R |
Description | CRYSTAL 16MHZ 10PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-10-3050-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,43790 € | 43,79 € |
| 250 | 0,41408 € | 103,52 € |
| 500 | 0,39694 € | 198,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38052 € | 380,52 € |
| 2.000 | 0,36479 € | 729,58 € |
| 3.000 | 0,35588 € | 1.067,64 € |
| 5.000 | 0,34499 € | 1.724,95 € |
| 7.000 | 0,33799 € | 2.365,93 € |
| 10.000 | 0,33074 € | 3.307,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

