16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-16.000-10-1520-R

DigiKey Part Number
2754-C3E-16.000-10-1520-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3E-16.000-10-1520-R
Description
CRYSTAL 16.0000MHZ 10PF SMD
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-16.000-10-1520-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aker Technology USA
A separate 17,21 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,64560 €16,14 €
1000,45610 €45,61 €
2000,43890 €87,78 €
1.0000,17212 €172,12 €
Unit Price without VAT:0,64560 €
Unit Price with VAT:0,76826 €