
C3E-13.560-12-1520-R | |
|---|---|
DigiKey Part Number | 2754-C3E-13.560-12-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-13.560-12-1520-R |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-13.560-12-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,45610 € | 45,61 € |
| 200 | 0,43890 € | 87,78 € |
| 1.000 | 0,17212 € | 172,12 € |
| Unit Price without VAT: | 0,64560 € |
|---|---|
| Unit Price with VAT: | 0,76826 € |

