
C3E-12.000-8-1010-R | |
|---|---|
DigiKey Part Number | 3997-C3E-12.000-8-1010-RTR-ND - Tape & Reel (TR) 3997-C3E-12.000-8-1010-RCT-ND - Cut Tape (CT) 3997-C3E-12.000-8-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-8-1010-R |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-8-1010-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28300 € | 14,15 € |
| 100 | 0,27140 € | 27,14 € |
| 250 | 0,25660 € | 64,15 € |
| 500 | 0,24598 € | 122,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23580 € | 235,80 € |
| 2.000 | 0,22605 € | 452,10 € |
| 3.000 | 0,22053 € | 661,59 € |
| 5.000 | 0,21377 € | 1.068,85 € |
| 7.000 | 0,20943 € | 1.466,01 € |
| 10.000 | 0,20493 € | 2.049,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

