
C3E-12.000-12-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-12.000-12-1015-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-12-1015-X-R |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-12-1015-X-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24301 € | 243,01 € |
| 2.000 | 0,23296 € | 465,92 € |
| 3.000 | 0,22727 € | 681,81 € |
| 5.000 | 0,22031 € | 1.101,55 € |
| 7.000 | 0,21584 € | 1.510,88 € |
| 10.000 | 0,21120 € | 2.112,00 € |
| Unit Price without VAT: | 0,24301 € |
|---|---|
| Unit Price with VAT: | 0,28918 € |

