
C2E-48.000-10-1020-X-R | |
|---|---|
DigiKey Part Number | 3997-C2E-48.000-10-1020-X-RTR-ND - Tape & Reel (TR) 3997-C2E-48.000-10-1020-X-RCT-ND - Cut Tape (CT) 3997-C2E-48.000-10-1020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-48.000-10-1020-X-R |
Description | CRYSTAL 48MHZ SMD FOR WIFI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-48.000-10-1020-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25610 € | 25,61 € |
| 250 | 0,24216 € | 60,54 € |
| 500 | 0,23214 € | 116,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22253 € | 222,53 € |
| 2.000 | 0,21333 € | 426,66 € |
| 3.000 | 0,20812 € | 624,36 € |
| 5.000 | 0,20175 € | 1.008,75 € |
| 7.000 | 0,19765 € | 1.383,55 € |
| 10.000 | 0,19340 € | 1.934,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

